DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICTE8C-E3/54

Digi-Key Part Number
ICTE8C-E3/54GITR-ND - Tape & Reel (TR)
ICTE8C-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ICTE8C-E3/54
Description
TVS DIODE 8VWM 11.6VC 1.5KE
Detailed Description
11.6V Clamp 100A Ipp Tvs Diode Through Hole 1.5KE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Type
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
11.6V
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.91000$0.91
Additional Resources
AttributeDescription
Other Names
ICTE8C-E3/54GIDKRINACTIVE
ICTE8C-E3/54GICT
ICTE8C-E3/54-ND
ICTE8C-E3/54GITR
ICTE8C-E3/54GIDKR
ICTE8CE354
ICTE8C-E3/54GIDKR-ND
Standard Package1,400
Substitutes (111)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE10CA-E3/54Vishay General Semiconductor - Diodes Division01.5KE10CA-E3/54GICT-ND$0.83000Similar
JANTX1N6144Semtech Corporation0600-JANTX1N6144-ND$0.00000Similar
JAN1N6107Semtech Corporation0600-JAN1N6107-ND$0.00000Similar
1.5KE7.5CALittelfuse Inc.2461.5KE7.5CALFCT-ND$0.65000Similar
1.5KE6.8CA-BLittelfuse Inc.8F5117-ND$0.65000Similar