40-PDIP, E40.6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-PDIP, E40.6 PKG
40-DIP

ICL7106CPLZ

Digi-Key Part Number
ICL7106CPLZ-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ICL7106CPLZ
Supplier
Description
IC DISPLAY DRIVER 3.5DIGIT 40DIP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Display Driver 3.5 Digit - - 40-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Active
Type
Display Driver
Number of Channels
2
Resolution (Bits)
3.5 Digit
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$10.17000$10.17
10$9.18400$91.84
25$8.75720$218.93
100$7.60380$760.38
250$7.26208$1,815.52
500$6.73010$3,365.05
Additional Resources
AttributeDescription
Standard Package99