16-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE40UL640-SWG16ITR50

Digi-Key Part Number
220-1961-2-ND - Tape & Reel (TR)
220-1961-1-ND - Cut Tape (CT)
220-1961-6-ND - Digi-Reel®
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
ICE40UL640-SWG16ITR50
Supplier
Description
IC FPGA 10 I/O 16WLCSP
Detailed Description
series Field Programmable Gate Array (FPGA) IC 10 57344 640 16-XFBGA, WLCSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Number of LABs/CLBs
80
Number of Logic Elements/Cells
640
Total RAM Bits
57344
Number of I/O
10
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
16-XFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.4x1.48)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ICE40UL640-SWG16ITR50-ND
220-1961-1
220-1961-2
220-1961-6
Standard Package50