IC-15WB+/20
IC-15WB+/20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC-15WB+/20
IC-15WB+/20
IC-15WB+/20

IC-15WB+/20

Digi-Key Part Number
3M161644-ND
Manufacturer
Manufacturer Product Number
IC-15WB+/20
Description
FIRE BARRIER SEALANT IC 15WB+, 2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Box
Product Status
Active
Type
Sealant
Features
Flame Retardant, Yellow
For Use With/Related Products
Electrical, Mechanical, Plumbing Through Holes
Shipping Info
-
Shelf Life Start
Date of Packaging
Shelf Life
12 Months
Storage/Refrigeration Temperature
40°F ~ 90°F (4°C ~ 32°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3214.10.0010
All prices are in USD
Box
QtyUnit PriceExt Price
10$19.63400$196.34
Additional Resources
AttributeDescription
Other Names
00051115165603
3M161644
7000059405
98040055125
IC-15WB+/20-ND
Standard Package10