I13TL1A0 | ||
---|---|---|
Digi-Key Part Number | 1102-5364-ND | |
Manufacturer | ||
Manufacturer Product Number | I13TL1A0 | |
Description | DGTL ISO 3000VRMS 3CH GP 8LGA | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 3kV/µs CMTI 8-LGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tray | |
Product Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 1/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 3kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 58ns, 84ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 65ns, 22ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | I13xL1A0 Datasheet |
HTML Datasheet | I13xL1A0 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $24.68000 | $24.68 |
10 | $19.60000 | $196.00 |
25 | $17.89000 | $447.25 |
50 | $17.51240 | $875.62 |
Attribute | Description |
---|---|
Other Names | 1102-5364 |
Standard Package | 1 |