USD

HX5062NL

HX5062NLT

Digi-Key Part Number
1840-1072-2-ND - Tape & Reel (TR)
1840-1072-1-ND - Cut Tape (CT)
1840-1072-6-ND - Digi-Reel®
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
HX5062NLT
Supplier
Description
PULSE XFMR 1 CT:1CT TX/RX 350UH
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.689" L x 0.480" W (17.50mm x 12.20mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.2000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1840-1072-2
HX5062NLT-ND
Standard Package300
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HX5062FNLTPulse Electronics Network501553-3320-1-ND$7.43000Direct