
HX5008NL | ||
---|---|---|
Digi-Key Part Number | 553-1344-ND | |
Manufacturer | ||
Manufacturer Product Number | HX5008NL | |
Description | MODULE SINGLE GIGABIT LAN 24SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Pulse Electronics | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.518" L x 0.595" W (13.16mm x 15.11mm) | |
Height - Seated (Max) | 0.251" (6.37mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.06 oz (1.71 g) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | HX5008NL Cert of Compliance |
PCN Design/Specification | Thermoplastic Header Design 28/Jun/2013 |
PCN Assembly/Origin | Mult Devs Location 10/Jan/2022 |
PCN Other | Halo Injunction Res 1/Sep/2015 |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.20000 | $13.20 |
10 | $9.74700 | $97.47 |
25 | $8.99760 | $224.94 |
50 | $8.69760 | $434.88 |
100 | $8.45760 | $845.76 |
250 | $8.33764 | $2,084.41 |
500 | $8.24764 | $4,123.82 |
1,000 | $8.09769 | $8,097.69 |
Attribute | Description |
---|---|
Other Names | 553-1344 |
Standard Package | 35 |