HWZT-16.00MD is Obsolete and no longer manufactured.

Available Substitutes:

HWZT Series 10-20 freq
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HWZT Series 10-20 freq
HWZT Series Side 1
HWZT_13.01~20.00MHz Side2

HWZT-16.00MD

Digi-Key Part Number
535-9379-ND
Manufacturer
Manufacturer Product Number
HWZT-16.00MD
Description
CERAMIC RES 16.0000MHZ T/H
Detailed Description
16 MHz Ceramic Resonator ±0.3% 40 Ohms -40°C ~ 85°C Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Product Status
Obsolete
Type
Ceramic
Frequency
16 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Impedance
40 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 2 Lead, 5.00mm Pitch
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height
0.394" (10.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.00.0000
Obsolete

Additional Resources
AttributeDescription
Other Names
300-9379
535-9379
HWZT-16.000MD
300-9379-ND
HWZT16.000MD
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CSTLS16M0X55-A0Murata Electronics8,977490-6000-1-ND$0.31000Similar
CSTLS16M0X55Z-A0Murata Electronics5,734490-6001-1-ND$0.31000Similar
CSTLS16M0X55-B0Murata Electronics0490-1214-ND$0.31000Similar