


HVR2500006803FR500 | ||
---|---|---|
Digi-Key Part Number | PPCQF680KTR-ND - Tape & Reel (TR) PPCQF680KCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HVR2500006803FR500 | |
Description | RES 680K OHM 1/4W 1% AXIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 680 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | HVR25,37 Series Datasheet |
HTML Datasheet | HVR25,37 Series Datasheet |
EDA Models | HVR2500006803FR500 by Ultra Librarian |
Forum Discussions | Non-Standard Resistor Color Codes |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.33100 | $3.31 |
25 | $0.25200 | $6.30 |
50 | $0.18720 | $9.36 |
100 | $0.13910 | $13.91 |
250 | $0.11752 | $29.38 |
500 | $0.10074 | $50.37 |
1,000 | $0.07676 | $76.76 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06477 | $323.85 |
10,000 | $0.06333 | $633.30 |
25,000 | $0.06117 | $1,529.25 |
50,000 | $0.05997 | $2,998.50 |
125,000 | $0.05939 | $7,423.75 |
Attribute | Description |
---|---|
Other Names | PPCQF680KCT |
Standard Package | 5,000 |