HSCSNB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCSNBN040MDAA3

Digi-Key Part Number
HSCSNBN040MDAA3-ND
Manufacturer
Manufacturer Product Number
HSCSNBN040MDAA3
Description
BRD MNT PRESSURE SENSORS
Detailed Description
Pressure Sensor ±0.58PSI (±4kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.33 V ~ 2.97 V 4-SIP, Dual Ports, Same Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.58PSI (±4kPa)
Output Type
Analog Voltage
Output
0.33 V ~ 2.97 V
Accuracy
±0.25%
Voltage - Supply
3.27V ~ 3.33V
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±12.33PSI (±85kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
4-SIP, Dual Ports, Same Side
Supplier Device Package
4-SIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Standard Package20