HR10A-7R-4S
HR10A-7R-4S
HR10A-7R-4S(73)
HR10A-7R-4S(73)
HR10A Series_Plug-35.00-11.50

HR10A-7R-4S(73)

Digi-Key Part Number
HR1590-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
HR10A-7R-4S(73)
Supplier
Description
CONN RCPT FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
4
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Current Rating (Amps)
2A
Voltage Rating
150VAC, 200VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
1$6.84000$6.84
10$6.18400$61.84
25$5.84240$146.06
50$5.70000$285.00
100$5.41500$541.50
250$4.84500$1,211.25
500$4.56000$2,280.00
1,000$3.99000$3,990.00