HR10A-7P-4PC(73)
HR10A-7P-4PC(73)
HR10A Series_Plug-35.00-11.50

HR10A-7P-4PC(73)

Digi-Key Part Number
HR1663-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
HR10A-7P-4PC(73)
Supplier
Description
CONN PLUG HSNG MALE 4POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
1$13.77000$13.77
10$12.20700$122.07
25$11.73760$293.44
50$11.26800$563.40
100$10.64200$1,064.20
250$9.70300$2,425.75
500$9.07700$4,538.50
1,000$8.76400$8,764.00