HMC6042-TR

DigiKey Part Number
342-1055-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC6042-TR
Description
SENSOR MR WHEAT BRDG 20LCC
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y Axis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetoresistive
Axis
X, Y
Output Type
Wheatstone Bridge
Sensing Range
±0.6mT
Voltage - Supply
2.4V ~ 3.6V
Current - Supply (Max)
25mA
Current - Output (Max)
3.6mA
Resolution
-
Bandwidth
10kHz
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
20-LCC
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.36300$6,363.00
Manufacturers Standard Package