USD

HLG-80H-C

HLG-80H-C350A

Digi-Key Part Number
1866-2639-ND
Manufacturer
MEAN WELL USA Inc.
Manufacturer Product Number
HLG-80H-C350A
Supplier
Description
LED DRVR CC AC/DC 128-257V 350MA
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
350mA 128 ~ 257V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MEAN WELL USA Inc.
Series
Package
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
128 ~ 257V
Current - Output (Max)
350mA
Dimming
-
Features
OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 80°C
Efficiency
91.5%
Termination Style
Wire Leads
Size / Dimension
6.76"" L x 2.42"" W x 1.53"" H (171.8mm x 61.5mm x 38.8mm)
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Mounting Type
Chassis Mount
Number of Outputs
1
Power (Watts)
90W
Voltage - Isolation
3.75kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9520
Price and Procurement

15 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States