USD

0402 (1005 Metric)
0402 (1005 Metric)
HK1005 Series Side
HK1005 Series Top
HK10055N1S-T
Digi-Key Part Number
587-1512-2-ND - Tape & Reel (TR)
587-1512-1-ND - Cut Tape (CT)
587-1512-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
HK10055N1S-T
Supplier
Description
FIXED IND 5.1NH 450MA 210 MOHM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
5.1nH Unshielded Multilayer Inductor 450mA 210mOhm Max 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Tolerance
±0.3nH
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022"" (0.55mm)
Inductance
5.1nH
Current Rating (Amps)
450mA
Inductance Frequency - Test
100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

113,911 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
587-1512-2
HK10055N1S-T-ND
HK10055N1ST
LG HK 1005 5N1S-T
Standard Package10,000