HIH6030-021-001 | ||
---|---|---|
Digi-Key Part Number | 480-5704-2-ND - Tape & Reel (TR) 480-5704-1-ND - Cut Tape (CT) 480-5704-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HIH6030-021-001 | |
Description | SENS HUMI/TEMP 3.3V I2C 4.5% SMD | |
Manufacturer Standard Lead Time | 42 Weeks | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I²C ±4.5% RH 6 s Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I²C | |
Output | 14b | |
Accuracy | ±4.5% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HIH6000 Series Datasheet |
Design Resources | |
PCN Assembly/Origin | Multiple Devices Tooling 01/Dec/2016 |
PCN Packaging | Opt'l Package Humidity sensors 14/JAN/2022 |
EDA Models | HIH6030-021-001 by Ultra Librarian |
Forum Discussions | Honeywell Humidicon Advanced Functions |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $11.74500 | $117.45 |
25 | $11.45120 | $286.28 |
50 | $10.57040 | $528.52 |
100 | $9.98310 | $998.31 |
500 | $8.51498 | $4,257.49 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $7.81029 | $7,810.29 |
Attribute | Description |
---|---|
Other Names | 480-5704-1 |
Standard Package | 1,000 |