HIF6A-60PA-1.27DS(71) | ||
---|---|---|
Digi-Key Part Number | H123978-ND | |
Manufacturer | ||
Manufacturer Product Number | HIF6A-60PA-1.27DS(71) | |
Description | CONN HEADER R/A 60POS 1.27MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.050" (1.27mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.050" (1.27mm) | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.205" (5.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.335" (8.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 300V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HIF6 Series Catalog |
CAD Models | |
PCN Design/Specification | Mult devs Material manufacturer chg 23/AUG/2018 |
PCN Assembly/Origin | FX8C,HIF6,TM Production Site Apr/2016 |
HTML Datasheet | HIF6 Series Catalog |
EDA Models | HIF6A-60PA-1.27DS(71) by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.61000 | $5.61 |
45 | $4.70867 | $211.89 |
90 | $4.48444 | $403.60 |
450 | $3.81173 | $1,715.28 |
945 | $3.25119 | $3,072.37 |
Attribute | Description |
---|---|
Other Names | HIF6A-60PA-1.27DS(71)-ND *HIF6A-60PA-1.27DS(71)-ND *HIF6A-60PA-1.27DS(71) H123978 -HIF6A-60PA-1.27DS(71) 631-0208-9-71 |
Standard Package | 45 |