USD

cms-photo-not-available
HH-106-PIN
Digi-Key Part Number
1465-HH-106-PIN-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
HH-106-PIN
Supplier
Description
HYBRID,BROAD-BAND,180_DEG
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Directional Coupler General Purpose 2MHz ~ 200MHz 1W FP-2
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
*
Package
Tray
Part Status
Active
Coupler Type
Standard
Frequency
2MHz ~ 200MHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
1dB
Power - Max
1W
Isolation
30dB
Return Loss
-
Package / Case
FP-2
Supplier Device Package
FP-2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names1465-HH-106-PIN
Standard Package1