- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
HFCN-2100+ | ||
---|---|---|
Digi-Key Part Number | 3157-HFCN-2100+TR-ND - Tape & Reel (TR) 3157-HFCN-2100+CT-ND - Cut Tape (CT) 3157-HFCN-2100+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HFCN-2100+ | |
Description | LTCC HIGH PASS FILTER, 2200 - 60 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 4.1GHz Center High Pass Ceramic Filter 3.8 GHz 50Ohm 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mini-Circuits | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.1GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 3.8 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
Resource Type | Link |
---|---|
Datasheets | HFCN-2100+ |
HTML Datasheet | HFCN-2100+ |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.67600 | $26.76 |
50 | $2.24820 | $112.41 |
100 | $2.19470 | $219.47 |
500 | $1.71296 | $856.48 |
1,000 | $1.60590 | $1,605.90 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.26250 | $3,787.50 |
Attribute | Description |
---|---|
Other Names | 3157-HFCN-2100+DKR 3157-HFCN-2100+CT 3157-HFCN-2100+TR |
Standard Package | 3,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information