HDX-WGKM0-12UMAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDX-WGKM0-12WMAL

Digi-Key Part Number
1003-HDX-WGKM0-12WMAL-ND
Manufacturer
Manufacturer Product Number
HDX-WGKM0-12WMAL
Description
PUSH-PULL SOLDER CUP RECEPTACLE
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bag
Product Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
0-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IPX8/IPX9K - Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1A, 5A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetherimide (PEI), Glass Filled
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bag
QtyUnit PriceExt Price
1$71.89000$71.89
10$65.97100$659.71
25$63.43320$1,585.83
50$61.31880$3,065.94
100$57.93570$5,793.57
Additional Resources
AttributeDescription
Other Names
1003-HDX-WGKM0-12WMAL
155911-0006
HDXWGKM012WMAL
Standard Package1