- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
HCH-1000-001 | ||
---|---|---|
Digi-Key Part Number | 480-2903-ND | |
Manufacturer | ||
Manufacturer Product Number | HCH-1000-001 | |
Description | SENSOR HUMIDITY CAPAC 2% 2SIP | |
Detailed Description | Humidity Temperature Sensor 0 ~ 100% RH Capacitance ±2% RH 15 s Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Package | Tray | |
Product Status | Obsolete | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Capacitance | |
Output | 330pF @ 55%RH | |
Accuracy | ±2% RH | |
Response Time | 15 s | |
Sensitivity | 600nF/%RH | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 2-SIP Module | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | HCH-1000 Series |
Product Training Modules | Humidity Sensors |
Design Resources | |
PCN Obsolescence/ EOL | HCH-1000 Series 03/Mar/2014 |
HTML Datasheet | HCH-1000 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9025.80.1000 |
Attribute | Description |
---|---|
Other Names | 480-2903 HCH1000001 |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
HPP801A031 | TE Connectivity Measurement Specialties | 1,175 | HPP801A031-ND | $9.75000 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information