
HAL3735UP-A | ||
---|---|---|
Digi-Key Part Number | HAL3735UP-A-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | HAL3735UP-A | |
Description | SENSOR ANGLE 360DEG SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included SMD (SMT) Tab | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK-Micronas GmbH | |
Series | ||
Package | Tape & Box (TB) | |
Product Status | Active | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 170°C | |
Package / Case | 4-SSIP Module | |
Supplier Device Package | TO-92UP-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $2.59826 | $5,196.52 |
Attribute | Description |
---|---|
Other Names | HAL3735UP |
Standard Package | 2,000 |