
HAL3727UP-A | |
---|---|
DigiKey Part Number | HAL3727UP-A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL3727UP-A |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 170°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-SSIP Module | |
Supplier Device Package | TO-92UP-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.10849 | $4,216.98 |