
HAL3726DJ-A | ||
---|---|---|
Digi-Key Part Number | HAL3726DJ-ATR-ND - Tape & Reel (TR) HAL3726DJ-ACT-ND - Cut Tape (CT) HAL3726DJ-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HAL3726DJ-A | |
Description | SENSOR ANGLE 360DEG SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK-Micronas GmbH | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 170°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.65000 | $4.65 |
5 | $4.10600 | $20.53 |
10 | $3.62600 | $36.26 |
25 | $2.94200 | $73.55 |
50 | $2.60000 | $130.00 |
100 | $2.53150 | $253.15 |
500 | $2.12102 | $1,060.51 |
1,000 | $1.98418 | $1,984.18 |
Qty | Unit Price | Ext Price |
---|---|---|
3,500 | $1.91576 | $6,705.16 |
Attribute | Description |
---|---|
Other Names | HAL3726DJ-ACT |
Standard Package | 3,500 |