
HAL3725DJ-A | |
---|---|
DigiKey Part Number | HAL3725DJ-ATR-ND - Tape & Reel (TR) HAL3725DJ-ACT-ND - Cut Tape (CT) HAL3725DJ-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL3725DJ-A |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 170°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
5 | $2.40800 | $12.04 |
10 | $2.29800 | $22.98 |
25 | $2.16720 | $54.18 |
50 | $2.07840 | $103.92 |
100 | $1.99680 | $199.68 |
500 | $1.83288 | $916.44 |
1,000 | $1.77183 | $1,771.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.67403 | $5,859.10 |