HAL Series, TO-92-3, Hall Effect Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL2425UT-A

DigiKey Part Number
HAL2425UT-ACT-ND - Cut Tape (CT)
HAL2425UT-ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HAL2425UT-A
Description
SENSOR LINEAR ANALOG TO92-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Sensor Axis TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Micronas GmbH
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
-
Axis
-
Output Type
-
Sensing Range
-
Voltage - Supply
-
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-
Features
-
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Base Product Number
In-Stock: 42,607
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.75000$2.75
5$2.45000$12.25
10$2.33900$23.39
25$2.20640$55.16
50$2.11620$105.81
100$2.03330$203.33
500$1.86668$933.34
1,000$1.80466$1,804.66
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.48561$2,971.22
4,000$1.45750$5,830.00
Manufacturers Standard Package