
HAL2420UT-A | ||
---|---|---|
Digi-Key Part Number | HAL2420UT-ACT-ND - Cut Tape (CT) HAL2420UT-ATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | HAL2420UT-A | |
Description | SENSOR LINEAR ANALOG TO92-3 | |
Manufacturer Standard Lead Time | 50 Weeks | |
Detailed Description | Sensor Axis TO-92-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK-Micronas GmbH | |
Series | - | |
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Technology | - | |
Axis | - | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
PCN Design/Specification | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
5 | $3.45800 | $17.29 |
10 | $3.05500 | $30.55 |
25 | $2.47840 | $61.96 |
50 | $2.19040 | $109.52 |
100 | $2.13270 | $213.27 |
500 | $1.78684 | $893.42 |
1,000 | $1.67156 | $1,671.56 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $1.67156 | $3,343.12 |
4,000 | $1.61392 | $6,455.68 |
6,000 | $1.55628 | $9,337.68 |
Attribute | Description |
---|---|
Other Names | HAL2420UT-ACT |
Standard Package | 2,000 |