SOT-89B-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL1823SF-A

Digi-Key Part Number
HAL1823SF-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HAL1823SF-A
Description
SENSOR HALL ANALOG SOT89B-1
Detailed Description
Hall Effect Sensor Single Axis SOT-89B-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK-Micronas GmbH
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±2.8mT
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1mA
Resolution
10 b
Bandwidth
2.5kHz
Operating Temperature
-40°C ~ 170°C (TJ)
Features
Temperature Compensated
Supplier Device Package
SOT-89B-1
Mounting Type
Surface Mount
Package / Case
TO-243AA, Variant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$2.95974$5,919.48