HAL1002UT-A

DigiKey Part Number
HAL1002UT-ACT-ND - Cut Tape (CT)
HAL1002UT-ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HAL1002UT-A
Description
MAGNETIC SWITCH PROG TO92-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Digital Switch Programmable Push-Pull Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Programmable
Technology
Polarization
-
Sensing Range
Programmable
Test Condition
-
Voltage - Supply
4.5V ~ 8.5V
Current - Supply (Max)
10mA
Current - Output (Max)
10mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.40000$2.40
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.09766$2,195.32
Manufacturers Standard Package