H7VXH-1506M

DigiKey Part Number
H7VXH-1506M-ND
Manufacturer
Manufacturer Product Number
H7VXH-1506M
Description
CABLE D-SUB - HMU15H/AE15M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Product Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.78000$7.78
10$7.03600$70.36
25$6.64720$166.18
50$6.48500$324.25
100$6.16080$616.08
250$5.51232$1,378.08
500$5.18808$2,594.04
1,000$4.53956$4,539.56
Manufacturers Standard Package
Alternate Color
CABLE D-SUB - HMU15H/AE15G/X
In-Stock: 0
Unit Price: $5.33000
Alternate Length
CABLE D-SUB - HMU15H/AE15M/X
In-Stock: 0
Unit Price: $11.05000
Assembly Component
Part NumberDescriptionQuantity
A-DSF 15 LPIII/Z-UNCCONN D-SUB PLUG 15POS IDC1
AWG28-15/F/300CBL RIBN 15COND 0.05 MULT1
Additional Resources
AttributeDescription
Standard Package1