HxBBG-101xx-Bx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6BBT-10112-B7

Digi-Key Part Number
H6BBT-10112-B7-ND
Manufacturer
Manufacturer Product Number
H6BBT-10112-B7
Description
JUMPER-H2788TR/C2065B/H2788TR12"
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
JUMPER-H2788TR/C2065B/H2788TR 2"
Total Quantity 0
JUMPER-H2788TR/C2065B/H2788TR 3"
Total Quantity 0
JUMPER-H2788TR/C2065B/H2788TR 4"
Total Quantity 0
JUMPER-H2788TR/C2065B/H2788TR 5"
Total Quantity 0
JUMPER-H2788TR/C2065B/H2788TR 6"
Total Quantity 0
JUMPER-H2788TR/C2065B/H2788TR 8"
Total Quantity 0
JUMPER-H2788TR/C2065B/H2788TR10"
Total Quantity 0
Alternate Color
JUMPER-H2788TR/C2065A/H2788TR12"
Total Quantity 0
JUMPER-H2788TR/C2065G/H2788TR12"
Total Quantity 0
JUMPER-H2788TR/C2065L/H2788TR12"
Total Quantity 0
JUMPER-H2788TR/C2065N/H2788TR12"
Total Quantity 0
JUMPER-H2788TR/C2065R/H2788TR12"
Total Quantity 0
JUMPER-H2788TR/C2065S/H2788TR12"
Total Quantity 0
JUMPER-H2788TR/C2065W/H2788TR12"
Total Quantity 0
JUMPER-H2788TR/C2065Y/H2788TR12"
Total Quantity 0
JUMPER-H2788TR/C2065V/H2788TR12"
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
C2065A.21.01HOOK-UP STRND 16AWG BLACK 1000'
DF22-1416SCFCONN SOCKET 14-16AWG CRIMP TIN