H3CCS-1636G

DigiKey Part Number
H3CCS-1636G-ND
Manufacturer
Manufacturer Product Number
H3CCS-1636G
Description
IDC CBL - HHKC16S/AE16G/HHKC16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Product Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.73000$2.73
10$2.37300$23.73
25$2.27240$56.81
50$2.22180$111.09
100$2.12090$212.09
250$1.91892$479.73
500$1.76742$883.71
1,000$1.51492$1,514.92
2,500$1.41393$3,534.82
Manufacturers Standard Package
Alternate Color
IDC CBL - HHKC16S/AE16M/HHKC16S
In-Stock: 0
Unit Price: $3.63000
Alternate Length
IDC CBL - HHKC16S/AE16G/HHKC16S
In-Stock: 89
Unit Price: $1.85000
IDC CBL - HHKC16S/AE16G/HHKC16S
In-Stock: 0
Unit Price: $1.36000
Assembly Component
Part NumberDescriptionQuantity
AWG28-16/G/300CBL RIBN 16COND 0.05 GRAY1
AWP 16-7540-TCONN SOCKET 16POS IDC TIN2
Additional Resources
AttributeDescription
Standard Package1