H3CCH-2606M

DigiKey Part Number
H3CCH-2606M-ND
Manufacturer
Manufacturer Product Number
H3CCH-2606M
Description
IDC CBL - HHKC26H/AE26M/HHKC26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Assmann WSW Components
Series
-
Package
Bulk
Product Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.54000$15.40
25$1.47400$36.85
50$1.44120$72.06
100$1.37580$137.58
250$1.24476$311.19
500$1.14648$573.24
1,000$0.98269$982.69
2,500$0.91718$2,292.95
Manufacturers Standard Package
Alternate Color
IDC CBL - HHKC26H/AE26G/HHKC26H
In-Stock: 175
Unit Price: $1.45000
Alternate Length
IDC CBL - HHKC26H/AE26M/HHKC26H
In-Stock: 0
Unit Price: $5.33000
IDC CBL - HHKC26H/AE26M/HHKC26H
In-Stock: 0
Unit Price: $3.12000
Assembly Component
Part NumberDescriptionQuantity
AWP 26-7240-TCONN SOCKET 26POS IDC GOLD2
AWG28-26/F/300CBL RIBN 26COND 0.05 MULT 300'1
Additional Resources
AttributeDescription
Standard Package1