
GW VJLPE1.EM-K2K3-A535-1-350-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GWVJLPE1.EM-K2K3-A535-1-350-R18TR-ND - Tape & Reel (TR) 475-GWVJLPE1.EM-K2K3-A535-1-350-R18CT-ND - Cut Tape (CT) 475-GWVJLPE1.EM-K2K3-A535-1-350-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW VJLPE1.EM-K2K3-A535-1-350-R18 | |
Description | OSLON PURE 1010 LED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | LED Lighting OSLON® Pure 1010 White, Neutral 4000K 2.8V 350mA 120° 0404 (1010 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 108lm (95 lm ~ 120 lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 700mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.042" L x 0.042" W (1.08mm x 1.08mm) | |
Height - Seated (Max) | 0.009" (0.22mm) | |
Thermal Resistance of Package | 7.2°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GW VJLPE1.EM~ |
PCN Packaging | |
HTML Datasheet | GW VJLPE1.EM~ |
Forum Discussions | OSRAM OSLON Pure 1010 Silicone LED Handling |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.07000 | $2.07 |
10 | $1.38300 | $13.83 |
100 | $1.06450 | $106.45 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $0.96227 | $577.36 |
1,200 | $0.82695 | $992.34 |
3,000 | $0.78184 | $2,345.52 |
6,000 | $0.76380 | $4,582.80 |
Attribute | Description |
---|---|
Other Names | 475-GWVJLPE1.EM-K2K3-A535-1-350-R18TR 475-3810-2-ND 475-GWVJLPE1.EM-K2K3-A535-1-350-R18DKR GWVJLPE1.EM-K2K3-A535-1-350-R18 475-3810-2 475-GWVJLPE1.EM-K2K3-A535-1-350-R18CT Q65112A7106 |
Standard Package | 600 |