GW QSSPA1.WB-LUMU-MCML-1-350-R18

DigiKey Part Number
475-GWQSSPA1.WB-LUMU-MCML-1-350-R18TR-ND - Tape & Reel (TR)
475-GWQSSPA1.WB-LUMU-MCML-1-350-R18CT-ND - Cut Tape (CT)
475-GWQSSPA1.WB-LUMU-MCML-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSSPA1.WB-LUMU-MCML-1-350-R18
Description
LED OSCONIQ P 3030 GREEN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSCONIQ® P 3030 Green 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
-
Temperature - Test
-
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.82600$8.26
100$0.61160$61.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.49586$446.27
1,800$0.46280$833.04
2,700$0.43966$1,187.08
6,300$0.42974$2,707.36
22,500$0.41983$9,446.17
Manufacturers Standard Package