
GW QSSPA1.EM-LFLK-XX53-1-350-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GWQSSPA1.EM-LFLK-XX53-1-350-R18TR-ND - Tape & Reel (TR) 475-GWQSSPA1.EM-LFLK-XX53-1-350-R18CT-ND - Cut Tape (CT) 475-GWQSSPA1.EM-LFLK-XX53-1-350-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW QSSPA1.EM-LFLK-XX53-1-350-R18 | |
Description | LED WHITE 5000K OSCONIQ P 3030 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Detailed Description | LED Lighting OSCONIQ® P 3030 White, Cool 5000K 2.85V 350mA 120° 1212 (3030 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Cool | |
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 150lm (135lm ~ 164lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 150 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 5.4°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GW QSSPA1.EM |
PCN Packaging | Mult Dev Dry Pack Process Chg 4/Apr/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $0.84300 | $8.43 |
100 | $0.62370 | $62.37 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $0.57310 | $343.86 |
1,200 | $0.47197 | $566.36 |
3,000 | $0.44837 | $1,345.11 |
6,000 | $0.43826 | $2,629.56 |
15,000 | $0.42814 | $6,422.10 |
Attribute | Description |
---|---|
Other Names | Q65112A7954 475-GWQSSPA1.EM-LFLK-XX53-1-350-R18CT 475-GWQSSPA1.EM-LFLK-XX53-1-350-R18TR 475-GWQSSPA1.EM-LFLK-XX53-1-350-R18DKR |
Standard Package | 600 |