GW_QSLMS2-EM__OSCONIQ_S_3030_ver2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLMS2.EM-H2H5-XX38-1U1V-65-R18

Digi-Key Part Number
475-GWQSLMS2.EM-H2H5-XX38-1U1V-65-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW QSLMS2.EM-H2H5-XX38-1U1V-65-R18
Description
THE OSCONIQ S 3030 IS A HIGH EFF
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LED Lighting OSCONIQ® S 3030 White, Warm 2700K 2.7V 65mA 120° 1213 (3032 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto (ams OSRAM)
Series
Package
Tape & Reel (TR)
Product Status
Active
Color
White, Warm
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
33lm (30lm ~ 36lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
188 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1213 (3032 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.126" W (3.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
9.6°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.09845$393.80
8,000$0.09298$743.84
12,000$0.08477$1,017.24
28,000$0.07931$2,220.68
100,000$0.06973$6,973.00
Additional Resources
AttributeDescription
Other Names
475-GWQSLMS2.EM-H2H5-XX38-1U1V-65-R18TR
Q65113A5089
Standard Package4,000