
GW QSLMS2.EM-H2H5-XX310-1U1V-65-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GWQSLMS2.EM-H2H5-XX310-1U1V-65-R18TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GW QSLMS2.EM-H2H5-XX310-1U1V-65-R18 | |
Description | THE OSCONIQ S 3030 IS A HIGH EFF | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Warm 2200K 2.7V 65mA 120° 1213 (3032 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Color | White, Warm | |
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (30lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 188 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1213 (3032 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.126" W (3.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 9.6°C/W |
Resource Type | Link |
---|---|
Datasheets | GW QSLMS2.EM* |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09845 | $393.80 |
8,000 | $0.09298 | $743.84 |
12,000 | $0.08477 | $1,017.24 |
28,000 | $0.07931 | $2,220.68 |
100,000 | $0.06973 | $6,973.00 |
Attribute | Description |
---|---|
Other Names | Q65113A5095 475-GWQSLMS2.EM-H2H5-XX310-1U1V-65-R18TR |
Standard Package | 4,000 |