cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW Q9LR32.HW-AEAF-M3-1-180-R18

Digi-Key Part Number
475-GWQ9LR32.HW-AEAF-M3-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR32.HW-AEAF-M3-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR32.HW-AEAF-M3-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR32.HW-AEAF-M3-1-180-R18
Description
OSCONIQ S 5050
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
LED Lighting - White, Cool 5000K 2020 (5050 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto (ams OSRAM)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
White, Cool
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.38314$574.71
Additional Resources
AttributeDescription
Other Names
475-GWQ9LR32.HW-AEAF-M3-1-180-R18TR
475-GWQ9LR32.HW-AEAF-M3-1-180-R18CT
475-GWQ9LR32.HW-AEAF-M3-1-180-R18DKR
Q65113A2693
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GW Q9LR32.HW-AEAF-M2-1-180-R18OSRAM Opto (ams OSRAM)1,500475-GWQ9LR32.HW-AEAF-M2-1-180-R18CT-ND$0.38314Parametric Equivalent