
GW Q9LR32.HW-AEAF-M2-1-180-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GWQ9LR32.HW-AEAF-M2-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR32.HW-AEAF-M2-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR32.HW-AEAF-M2-1-180-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW Q9LR32.HW-AEAF-M2-1-180-R18 | |
Description | OSCONIQ S 5050 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Detailed Description | LED Lighting - White, Cool 5000K 2020 (5050 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Cool | |
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - |
Resource Type | Link |
---|---|
Datasheets | GW QTLQS1.LM |
PCN Packaging | Mult Dev Dry Pack Process Chg 4/Apr/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $0.38314 | $574.71 |
Attribute | Description |
---|---|
Other Names | 475-GWQ9LR32.HW-AEAF-M2-1-180-R18TR 475-GWQ9LR32.HW-AEAF-M2-1-180-R18CT 475-GWQ9LR32.HW-AEAF-M2-1-180-R18DKR Q65113A2694 |
Standard Package | 1,500 |