
GW Q9LR31.PM-M3N2-XX52-1-45-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GWQ9LR31.PM-M3N2-XX52-1-45-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR31.PM-M3N2-XX52-1-45-R18CT-ND - Cut Tape (CT) 475-GWQ9LR31.PM-M3N2-XX52-1-45-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW Q9LR31.PM-M3N2-XX52-1-45-R18 | |
Description | OSCONIQ S 5050 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Detailed Description | LED Lighting * 2020 (5050 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | * | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | OSCONIQ® S 5050 Multichip LED |
PCN Packaging | Mult Dev Dry Pack Process Chg 4/Apr/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35522 | $1,065.66 |
Attribute | Description |
---|---|
Other Names | 475-GWQ9LR31.PM-M3N2-XX52-1-45-R18DKR 475-GWQ9LR31.PM-M3N2-XX52-1-45-R18TR 475-GWQ9LR31.PM-M3N2-XX52-1-45-R18CT Q65113A2002 |
Standard Package | 1,500 |