
GW Q9LR31.EM-L8M6-XX510-1-45-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GWQ9LR31.EM-L8M6-XX510-1-45-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR31.EM-L8M6-XX510-1-45-R18CT-ND - Cut Tape (CT) 475-GWQ9LR31.EM-L8M6-XX510-1-45-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW Q9LR31.EM-L8M6-XX510-1-45-R18 | |
Description | OSCONIQ S 5050 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Warm 2200K 22.1V 45mA 120° 2020 (5050 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Warm | |
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 200lm (160lm ~ 240lm) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.1V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 265mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.8°C/W |
Resource Type | Link |
---|---|
Datasheets | GW Q9LR31.EM~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.66800 | $6.68 |
100 | $0.49410 | $49.41 |
500 | $0.45404 | $227.02 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $0.37391 | $560.87 |
3,000 | $0.35522 | $1,065.66 |
7,500 | $0.34720 | $2,604.00 |
10,500 | $0.33919 | $3,561.49 |
Attribute | Description |
---|---|
Other Names | 475-GWQ9LR31.EM-L8M6-XX510-1-45-R18CT 475-GWQ9LR31.EM-L8M6-XX510-1-45-R18DKR 475-GWQ9LR31.EM-L8M6-XX510-1-45-R18TR Q65113A4269 |
Standard Package | 1,500 |