GW PUSTA1.PM-NBPD-XX59-1-1050-R18

DigiKey Part Number
475-GWPUSTA1.PM-NBPD-XX59-1-1050-R18TR-ND - Tape & Reel (TR)
475-GWPUSTA1.PM-NBPD-XX59-1-1050-R18CT-ND - Cut Tape (CT)
475-GWPUSTA1.PM-NBPD-XX59-1-1050-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PUSTA1.PM-NBPD-XX59-1-1050-R18
Description
LED OSCONIQ WARM WHT 2500K 3SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Warm 2500K 2.75V 1.05A 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2500K
Flux @ 85°C, Current - Test
480lm (400lm ~ 560lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
166 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Supplier Device Package
3-SMD
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.089" (2.25mm)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.64600$16.46
100$1.26640$126.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$1.14477$686.86
1,200$0.98379$1,180.55
3,000$0.93013$2,790.39
6,000$0.90867$5,452.02
Manufacturers Standard Package