
GW PSLT33.PM-LYL3-XX57-1-150-G3-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GWPSLT33.PM-LYL3-XX57-1-150-G3-R18TR-ND - Tape & Reel (TR) 475-GWPSLT33.PM-LYL3-XX57-1-150-G3-R18CT-ND - Cut Tape (CT) 475-GWPSLT33.PM-LYL3-XX57-1-150-G3-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW PSLT33.PM-LYL3-XX57-1-150-G3-R18 | |
Description | SMD LED | |
Detailed Description | LED Lighting DURIS® S 5 White, Warm 3000K 6.4V 150mA 120° 1212 (3030 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Warm | |
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.4V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 8.9°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | Q65112A8934 475-GWPSLT33.PM-LYL3-XX57-1-150-G3-R18CT 475-GWPSLT33.PM-LYL3-XX57-1-150-G3-R18TR 475-GWPSLT33.PM-LYL3-XX57-1-150-G3-R18DKR |
Standard Package | 4,500 |