GW PSLR31.FM-K2K4-50S5-1-150-R18

DigiKey Part Number
475-GWPSLR31.FM-K2K4-50S5-1-150-R18TR-ND - Tape & Reel (TR)
475-GWPSLR31.FM-K2K4-50S5-1-150-R18CT-ND - Cut Tape (CT)
475-GWPSLR31.FM-K2K4-50S5-1-150-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PSLR31.FM-K2K4-50S5-1-150-R18
Description
LED DURIS S5 COOL WHT 5000K SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® S 5 White, Cool 5000K 6.34V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
118lm (110lm ~ 125lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.34V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
9.9°C/W
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.44100$4.41
100$0.28880$28.88
1,000$0.22801$228.01
2,000$0.21281$425.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.21281$957.64
9,000$0.20521$1,846.89
13,500$0.20217$2,729.30
31,500$0.19761$6,224.72
Manufacturers Standard Package