GW PLLRA1.PM-N4N6-XX56-1-700-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GWPLLRA1.PM-N4N6-XX56-1-700-R18TR-ND - Tape & Reel (TR) 475-GWPLLRA1.PM-N4N6-XX56-1-700-R18CT-ND - Cut Tape (CT) 475-GWPLLRA1.PM-N4N6-XX56-1-700-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW PLLRA1.PM-N4N6-XX56-1-700-R18 | |
Description | OSCONIQ C 2424 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | LED Lighting OSCONIQ® C 2424 White, Warm 3500K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Warm | |
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 325lm (310lm ~ 340lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Packaging | Mult Dev Dry Pack Process Chg 4/Apr/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
4,500 | $0.45056 | $2,027.52 |
Attribute | Description |
---|---|
Other Names | 475-GWPLLRA1.PM-N4N6-XX56-1-700-R18TR 475-GWPLLRA1.PM-N4N6-XX56-1-700-R18DKR Q65113A0537 475-GWPLLRA1.PM-N4N6-XX56-1-700-R18CT |
Standard Package | 4,500 |