2 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW PLLRA1.PM-N4N6-XX55-1-700-R18

Digi-Key Part Number
475-GWPLLRA1.PM-N4N6-XX55-1-700-R18TR-ND - Tape & Reel (TR)
475-GWPLLRA1.PM-N4N6-XX55-1-700-R18CT-ND - Cut Tape (CT)
475-GWPLLRA1.PM-N4N6-XX55-1-700-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PLLRA1.PM-N4N6-XX55-1-700-R18
Description
OSCONIQ C 2424
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Lighting OSCONIQ® C 2424 White, Neutral 4000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto (ams OSRAM)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
White, Neutral
CCT (K)
4000K
Flux @ 85°C, Current - Test
325lm (310lm ~ 340lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
166 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
3.5°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,500$0.45056$2,027.52
Additional Resources
AttributeDescription
Other Names
475-GWPLLRA1.PM-N4N6-XX55-1-700-R18DKR
Q65113A0549
475-GWPLLRA1.PM-N4N6-XX55-1-700-R18CT
475-GWPLLRA1.PM-N4N6-XX55-1-700-R18TR
Standard Package4,500