GW P9LR34.EM-L9M6-XX57-1-45-R18

DigiKey Part Number
475-GWP9LR34.EM-L9M6-XX57-1-45-R18TR-ND - Tape & Reel (TR)
475-GWP9LR34.EM-L9M6-XX57-1-45-R18CT-ND - Cut Tape (CT)
475-GWP9LR34.EM-L9M6-XX57-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW P9LR34.EM-L9M6-XX57-1-45-R18
Description
LED DURIS S8 WARM WHT 3000K SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® S 8 White, Warm 3000K 22.2V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
205lm (170lm ~ 240lm)
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
22.2V
Lumens/Watt @ Current - Test
205 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.6°C/W
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.26200$12.62
100$0.93390$93.39
500$0.85816$429.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.35774$536.61
3,000$0.33985$1,019.55
7,500$0.33219$2,491.42
10,500$0.32452$3,407.46
Manufacturers Standard Package