
GW P9LR31.EM-PQPS-XX51-1-150-R18 | ||
---|---|---|
Digi-Key Part Number | 475-3186-2-ND - Tape & Reel (TR) 475-3186-1-ND - Cut Tape (CT) 475-3186-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW P9LR31.EM-PQPS-XX51-1-150-R18 | |
Description | LED DURIS S8 COOL WHT 6500K | |
Detailed Description | LED Lighting DURIS® S 8 White, Cool 6500K 24.8V 150mA 120° 2020 (5050 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | White, Cool | |
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 547lm (484lm ~ 610lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 24.8V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 5°C/W |
Resource Type | Link |
---|---|
Datasheets | GW P9LR31.EM |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | Q65111A7651 475-3186-1 475-3186-2 GW P9LR31.EM-PQPS-XX51-1 475-3186-6 GW P9LR31.EM-PQPS-XX51-1-ND |
Standard Package | 1,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
GW P9LR31.EM-PQPS-XX52-1-150-R18 | OSRAM Opto (ams OSRAM) | 1,200 | 475-3187-1-ND | $3.21000 | Parametric Equivalent |