
GW JTLPS1.EM-KMLN-XX55-1-150-3-B-R33 | ||
---|---|---|
Digi-Key Part Number | 475-GWJTLPS1.EM-KMLN-XX55-1-150-3-B-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.EM-KMLN-XX55-1-150-3-B-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.EM-KMLN-XX55-1-150-3-B-R33DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW JTLPS1.EM-KMLN-XX55-1-150-3-B-R33 | |
Description | DURIS E 2835 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | LED Lighting DURIS® E 2835 White, Neutral 4000K 3.05V 150mA 120° 1411 (3528 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W |
Resource Type | Link |
---|---|
Datasheets | GW JTLPS1.EM_PLUS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.12700 | $1.27 |
100 | $0.05890 | $5.89 |
500 | $0.05438 | $27.19 |
1,000 | $0.04260 | $42.60 |
2,000 | $0.04170 | $83.40 |
5,000 | $0.03626 | $181.30 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03263 | $326.30 |
30,000 | $0.02900 | $870.00 |
50,000 | $0.02629 | $1,314.50 |
100,000 | $0.02447 | $2,447.00 |
Attribute | Description |
---|---|
Other Names | Q65112A8308 GWJTLPS1.EM-KMLN-XX55-1-150-3-B-R33 475-GWJTLPS1.EM-KMLN-XX55-1-150-3-B-R33CT 475-GWJTLPS1.EM-KMLN-XX55-1-150-3-B-R33TR 475-GWJTLPS1.EM-KMLN-XX55-1-150-3-B-R33DKR |
Standard Package | 10,000 |